Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Order Code2371299
Product RangePolySwitch Low Rho Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Order Code2371299
Product RangePolySwitch Low Rho Series
Technical Datasheet
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current1.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch Low Rho Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 0805L110SLYR
1 Product Found
Technical Specifications
Product Range
PolySwitch Low Rho Series
Holding Current
1.1A
Operating Temperature Min
-40°C
Product Range
PolySwitch Low Rho Series
Voltage Rating
6VDC
Trip Current
1.8A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025