Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L020YR
Order Code2411238
Product RangePolySwitch 0805L Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L020YR
Order Code2411238
Product RangePolySwitch 0805L Series
Technical Datasheet
Product RangePolySwitch 0805L Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch 0805L Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 0805L020YR
2 Products Found
Technical Specifications
Product Range
PolySwitch 0805L Series
Holding Current
200mA
Operating Temperature Min
-40°C
Product Range
PolySwitch 0805L Series
Voltage Rating
9VDC
Trip Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023