Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.677 |
100+ | CHF 0.548 |
500+ | CHF 0.505 |
1000+ | CHF 0.468 |
2500+ | CHF 0.436 |
Product Information
Product Overview
The 0466.375NR is a 0.375A/125V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 169.18mV Nominal voltage drop
- 0.0634W Nominal power dissipation
- 0.351Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
375mA
125VAC
125VDC
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Very Fast Acting
125VAC
125VDC
466
50A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate