Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0463020.ER
Order Code2786389
Product RangeNANO2 463 Series
Technical Datasheet
1,698 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 4.360 |
50+ | CHF 3.670 |
250+ | CHF 3.160 |
500+ | CHF 2.970 |
1000+ | CHF 2.910 |
2500+ | CHF 2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 21.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0463020.ER
Order Code2786389
Product RangeNANO2 463 Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC100VDC
Fuse Case Style4012
Product RangeNANO2 463 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
100VDC
Product Range
NANO2 463 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47