Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR
Order Code2452881
Product Range438
Technical Datasheet
9,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.546 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 1,638.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR
Order Code2452881
Product Range438
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Voltage Rating VDC63VDC
Fuse Case Style0603 [1608 Metric]
Product Range438
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product Overview
The 438 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t value which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Voltage Rating VDC
63VDC
Product Range
438
Breaking Capacity Current DC
50A
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability