Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03420838H
Order Code2762046
Product Range342
Technical Datasheet
1,122 In Stock
1,600 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.230 | 
| 5+ | CHF 3.500 | 
| 10+ | CHF 3.230 | 
| 20+ | CHF 2.960 | 
| 40+ | CHF 2.680 | 
| 100+ | CHF 2.470 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03420838H
Order Code2762046
Product Range342
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range342
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03420838H is a 20A/250V panel mount Cartridge Fuse Holder with black thermoplastic molded construction, nickel-plated copper/copper alloy 1/4-inch quick-connect terminals, straight mounting and fluted knob. Withstands 15lbs-inch mounting torque. This 342-series fuse holder is compatible with 3AG fuses.
- 0.25" Panel thickness
 - 2400V Minimum dielectric strength
 - -40 to 85°C Ambient temperature range
 - UL94V-0 Flammability rating
 
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
342
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515