Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.031V
Order Code1199845
Product RangeMICRO 273 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.650 |
| 5+ | CHF 34.550 |
| 10+ | CHF 31.880 |
| 25+ | CHF 28.090 |
| 100+ | CHF 24.300 |
| 500+ | CHF 23.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.031V
Order Code1199845
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current31mA
Voltage Rating VAC125VAC
Product RangeMICRO 273 Series
Voltage Rating VDC125VDC
Technical Specifications
Fuse Current
31mA
Product Range
MICRO 273 Series
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454