Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR
Order Code1596514
Product Range242 Series
Technical Datasheet
418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.380 |
10+ | CHF 3.890 |
50+ | CHF 3.270 |
100+ | CHF 3.030 |
200+ | CHF 2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR
Order Code1596514
Product Range242 Series
Technical Datasheet
Fuse Current100mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case StyleSMD
Product Range242 Series
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Product Overview
0242.100UR is a 242 series special application barrier fuse designed for barrier circuits in intrinsic safety applications relating to hazardous locations. Typical applications includes Intrinsic safety electrical equipment, electrical connections and components, test equipment.
- Provides overcurrent protection solutions
- Current rating is 0.1A
- Body colour is blue
- Approved by UL E10480
- Opening time is 4hours minimum
- Operating temperature is –40°C to 125°C (consider re-rating)
- Tin-plated copper leads
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
250VAC
Fuse Case Style
SMD
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250VDC
Product Range
242 Series
Breaking Capacity Current DC
4kA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability