Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UR
Order Code1596511
Product Range242
Technical Datasheet
939 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.380 |
10+ | CHF 3.890 |
50+ | CHF 3.270 |
100+ | CHF 3.030 |
200+ | CHF 2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UR
Order Code1596511
Product Range242
Technical Datasheet
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC-VDC
Voltage Rating VDC250VDC
Fuse Case Style8.4mm x 3.02mm
Product Range242
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Product Overview
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
- 11.34R Nominal cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Consumer Electronics, Test & Measurement
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
250VAC
Voltage Rating VDC
-VDC
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Product Range
242
Breaking Capacity Current DC
4kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249