Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0235006.HXP
Order Code2840071
Product Range235
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.348 |
50+ | CHF 0.289 |
100+ | CHF 0.266 |
250+ | CHF 0.234 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0235006.HXP
Order Code2840071
Product Range235
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range235
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
6A
Fuse Size Metric
5mm x 20mm
Product Range
235
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0235006.HXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability