Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0235003.HXP
Order Code2840072
Product Range235
Technical Datasheet
734 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.358 |
50+ | CHF 0.297 |
100+ | CHF 0.274 |
250+ | CHF 0.241 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0235003.HXP
Order Code2840072
Product Range235
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range235
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
The 0235003.HXP is a 3A Fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. This device is designed to UL/CSA/ANCE 248 standard. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.03465Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Power Management, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
235
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0235003.HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability