Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0218.125HXP
Order Code1174625
Product Range218 Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.950 |
| 25+ | CHF 1.560 |
| 100+ | CHF 1.260 |
| 250+ | CHF 1.160 |
| 500+ | CHF 1.070 |
| 1000+ | CHF 1.010 |
| 2500+ | CHF 0.986 |
| 5000+ | CHF 0.957 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0218.125HXP
Order Code1174625
Product Range218 Series
Technical Datasheet
Blow CharacteristicTime Delay
Blow CharacteristicTime Delay
Fuse Current125mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218 Series
Product Range218 Series
Breaking Capacity Current AC35A
Technical Specifications
Blow Characteristic
Time Delay
Fuse Current
125mA
Fuse Size Metric
5mm x 20mm
Product Range
218 Series
Breaking Capacity Current AC
35A
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Product Range
218 Series
Technical Docs (2)
Alternatives for 0218.125HXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001084
Product traceability