Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0154001.DRTL
Order Code2786371
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
1,419 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.890 |
50+ | CHF 2.340 |
100+ | CHF 2.160 |
250+ | CHF 2.000 |
500+ | CHF 1.870 |
1500+ | CHF 1.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154001.DRTL
Order Code2786371
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 0154001.DRTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488
Product traceability