Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01250003H
Order Code1596551
Product Range125
Technical Datasheet
98 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.750 |
| 5+ | CHF 2.280 |
| 10+ | CHF 2.100 |
| 20+ | CHF 1.930 |
| 40+ | CHF 1.750 |
| 100+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01250003H
Order Code1596551
Product Range125
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held13/32", 10mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range125
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 01250003H is a 20A/250V Cartridge Fuse Clip with beryllium copper construction, tin-plated finish and pin terminals. This 125-series PCB mount fuse clip for 13/32-inch midget fuses.
- Ear style
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32", 10mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
20A
Holder Terminals
Pin
Product Range
125
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003053
Product traceability