Print Page
ANT-5GW-FPC-V100UF
RF Antenna, 4.4 to 5GHz, 5G/4G/3G/2G/NB-IoT/Cellular/IoT/LTE-M, 7.9dBi, 50 ohm, 100 mm, MHF1/U.FL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-FPC-V100UF
Order Code4218525
Product RangeANT-5GW-FPC-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1000+ | CHF 3.190 | 
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 3,190.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-FPC-V100UF
Order Code4218525
Product RangeANT-5GW-FPC-V Series
Technical Datasheet
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingAdhesive / UFL Connector
Gain7.9dBi
VSWR2.6
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-5GW-FPC-V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cellular / IoT / LTE-M
Frequency Max
5GHz
Gain
7.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.4GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.6
Input Impedance
50ohm
Product Range
ANT-5GW-FPC-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability