Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.420 |
5+ | CHF 59.540 |
10+ | CHF 58.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No492-S
Order Code2787196
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Contact Current Max20A
Contact Voltage AC Nom250V
External Height28.575mm
External Width63.5mm
External Depth73.025mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 492-S is a single-pole double-throw (SPDT) Foot Operated Switch with momentary spring return operator. This light duty foot switch is compact in size and light in weight. Built for long life, the strong steel housing is painted black with nonskid base pad. It is supplied with internal adjustable strain relief. It comes with 2 mounting holes for rigid mounting to floor or equipment.
- IP20 Protection rating
- Built for long life
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
28.575mm
External Depth
73.025mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656