Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoTL 7A-SA SL
Order Code1779182
Product RangeKnipex - Stainless STeel Tweezers
Also Known AsGTIN UPC EAN: 7314150115327
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.600 |
| 5+ | CHF 28.520 |
| 10+ | CHF 26.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL 7A-SA SL
Order Code1779182
Product RangeKnipex - Stainless STeel Tweezers
Also Known AsGTIN UPC EAN: 7314150115327
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeCurve, Pointed
Overall Length115mm
Tip StyleStyle 7A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeKnipex - Stainless STeel Tweezers
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL 7A-SA SL is an anti-magnetic high precision industrial tweezer with fine and curved tips 115mm.
- Polished finish
- Stainless-steel body
- Fine and curved tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 120mm
Technical Specifications
Tweezer Type
Precision
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
Knipex - Stainless STeel Tweezers
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TL 7A-SA SL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013