Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
8156 is an 80 series Micro-Bevel® precision cut diagonal cutter with tapered and relieved head and ESD safe handle. Numerically controlled machine grinding ensures edge angle accuracy and contact, increasing tool reliability and consistency.
- ESD safe mono-material handles with return spring
- Stated cutting capacity is for copper wire, suitable for cutting copper
- High performance alloy steel, burnished finish
- Precision induction hardened edges 63-65 HRC
- Screw joint minimises friction and maximises alignment of cutting edges
- Ideal for use in confined spaces and for rework
- Overall length is 112.5mm
- 1.25mm maximum cutting capacity
Technical Specifications
Cutter Type
Diagonal
Cut Type
Micro Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
112.5mm
Cutting Capacity Max
1.25mm
Product Range
80
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05