Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC9090LED
Order Code2723824
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.100 |
4+ | CHF 138.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC9090LED
Order Code2723824
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length1.25m
For Use WithClose-Up Intricate Works
Magnification3 Dioptre, 5 Dioptre
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
Energy efficient LED lamp with two interchangeable lenses and dual dimmer function offering complete versatility for workshop, office or home.
- Flexible, long reach articulated arm for accurate positioning with no drift
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- 90x SMD LEDs producing 6,000-7,000K (daylight white) light for improved colour rendering
- Shadow-free light that cuts glare and helps reduce eye strain and headaches
- Dual dimmer function from soft white to daylight
- 125mm (5") Removable lens @ 3 dioptres (1.75x magnification)
- 5 Dioptres (2.25x magnification) lens also supplied
- Built-in handle and sun protector cap
- Supplied with table clamp and UK/Euro plugs
Applications
Industrial
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Intricate Works
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (17-Jan-2023)
Arm Length
1.25m
Magnification
3 Dioptre, 5 Dioptre
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.96