Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8064/T
Order Code1825813
Technical Datasheet
Length-
Lamp Base Type-
Luminous Flux-
Bulb Diameter-
Supply Voltage230V
Color Temperature Typ6400K
Power Rating22W
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LC8064/T is a 22W Fluorescent Daylight Classic Round Magnifier Lamp with energy saving tube, round glass lens and quick positioning handle ideal for close-up and intricate work. The lamp with robust metal construction and grab handle for easy positioning, shadow free light with no heat emission.
- 6400K Colour temperature
Applications
Lighting
Contents
Magnifier lamp, Table clamp.
Technical Specifications
Length
-
Luminous Flux
-
Supply Voltage
230V
Power Rating
22W
SVHC
No SVHC (17-Jan-2022)
Lamp Base Type
-
Bulb Diameter
-
Color Temperature Typ
6400K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2