Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8025LED
Order Code3932676
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.050 |
3+ | CHF 180.760 |
5+ | CHF 179.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8025LED
Order Code3932676
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
Length-
Lamp Base Type-
Light Source84 x LED
Lens Diameter-
Supply Voltage240V
Power Rating21W
Product RangeLightCraft - LED Task Lamps Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
-
Light Source
84 x LED
Supply Voltage
240V
Product Range
LightCraft - LED Task Lamps Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
21W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3