Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.500 |
3+ | CHF 151.550 |
5+ | CHF 150.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8015LED
Order Code2442797
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240V
Power Rating21W
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2025)
Product Overview
A professional long reach lamp perfect for lighting up larger work spaces, with the flexibility of an in-built dimmer feature.
- Ideal for lighting up larger work spaces
- Suitable for art & graphics, automotive, crafts, jewellery, reading, sewing, electronics etc.
- Multi-Function dimmer switch for complete lighting versatility
- Energy efficient
- 84 White LEDs
- Shadow-free light with low heat emission
- Ergonomic design and easily positioned to suit
- Sturdy joints for simple positioning
Contents
LED Task Lamp, UK, US, EU & AUS adaptors and table clamp
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
21W
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75