Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1890
Order Code2442794
Also Known AsGTIN UPC EAN: 5060252021388
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.700 |
3+ | CHF 9.470 |
5+ | CHF 8.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1890
Order Code2442794
Also Known AsGTIN UPC EAN: 5060252021388
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
For Use WithClose up Precision Work
Magnification2.5x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Ideal for close-up work such as craft, reading & small repairs
- 2.5x magnification
- 90mm diameter lens
- 2 white LED bulbs
- Soft grip body with comfortable grip
- Inbuilt rest for placing safely on desk
- 3x batteries fitted
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Close up Precision Work
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
2.5x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125