Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.100 |
5+ | CHF 28.280 |
10+ | CHF 23.920 |
25+ | CHF 23.690 |
50+ | CHF 23.460 |
100+ | CHF 23.000 |
Product Information
Product Overview
The EPG.0B.302.HLN is a 2-way Circular Connector, 0B series, elbow receptacle for printed circuit boards. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with two straight or print contacts. Polyphenylene (PPS) shell and other nickel plated brass parts. It is possible to replace the 4 ground pins by 4 screws. The modular design of the 0B series connectors offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 6A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 4.8mΩ Maximum resistance
- 0.9mm Contact diameter
- 360° Screening for full EMC shielding
- 2 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (17-Jan-2023)
0B Series
2Contacts
Push-Pull
Chrome
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate