Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoDCH.91.121.PA
Order Code4071738
Product RangeDCH Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.320 |
10+ | CHF 21.060 |
25+ | CHF 18.320 |
100+ | CHF 15.310 |
250+ | CHF 15.010 |
500+ | CHF 14.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoDCH.91.121.PA
Order Code4071738
Product RangeDCH Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length124mm
Product RangeDCH Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- DCH series tool spanner for GEG.0S.240.LC notched nut
- Blue polyurethane material
Technical Specifications
AF Size - Metric
-
Length
124mm
SVHC
No SVHC (07-Jul-2017)
AF Size - Imperial
-
Product Range
DCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00399