Print Page
117 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.810 |
10+ | CHF 15.180 |
25+ | CHF 14.870 |
50+ | CHF 14.570 |
100+ | CHF 14.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHX 20-P/SP2
Order Code1617423
Product RangeHX Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range12V to 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Accuracy1%
Current Measuring Range DC-60A to 60A
Current Measuring Range AC-60A to 60A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3µs
Primary Current20A
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-60A to 60A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
20A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Range
12V to 15V
Supply Voltage DC Max
15V
Accuracy
1%
Current Measuring Range AC
-60A to 60A
Response Time
3µs
Accuracy
1%
Operating Temperature Min
-25°C
Product Range
HX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0699