Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.110 |
10+ | CHF 13.830 |
25+ | CHF 13.540 |
50+ | CHF 13.260 |
100+ | CHF 12.980 |
Product Information
Product Overview
The HX 10-P/SP2 is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3x I PN)
- Low insertion losses
- Easy to mount with automatic handling system
- Only one design for wide current ratings range
- Small size and space-saving
Applications
Power Management, Motor Drive & Control, Test & Measurement, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
12V to 15V
15V
1%
-30A to 30A
3µs
Through Hole
85°C
No SVHC (27-Jun-2024)
12V
AC / DC / Pulsed
-30A to 30A
Open Loop, Hall Effect
10A
1%
-25°C
HX 03..50-P/SP2 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate