Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTR 50-SB
Order Code4486647
Product RangeHTR Series
Technical Datasheet
3 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 133.870 |
5+ | CHF 131.190 |
10+ | CHF 128.520 |
25+ | CHF 125.840 |
50+ | CHF 123.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 133.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTR 50-SB
Order Code4486647
Product RangeHTR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 2%
Current Measuring Range DC-100A to 100A
Current Measuring Range AC-100A to 100A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current50A
Accuracy2%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHTR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HTR 50-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed,..., with galvanic separation between the primary circuit and the secondary circuit. Applications includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), electrical chemistry, chopper, battery supplied applications. Industrial application domain.
- 50A primary nominal RMS current, ±100A primary current, measuring range
- Open loop Hall effect transducer
- Busbar mounting or panel mounting
- Insulating plastic case recognized according to UL 94-V0
- Low power consumption, split core easy for mounting
- High insulation between the primary and the secondary circuit
- Through-hole, no insertion losses
- Supply voltage (±5%) range from ±12 to 15V, 20mA current consumption (max)
- Frequency bandwidth (-1dB) is 10KHz
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Supply Voltage DC Max
15V
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
Open Loop, Hall Effect
Accuracy
2%
Operating Temperature Min
-10°C
Product Range
HTR Series
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Accuracy
± 2%
Current Measuring Range AC
-100A to 100A
Primary Current
50A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08