Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAIS 150-P
Order Code1617430
Product RangeHAIS - P/TP Series
Technical Datasheet
172 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.120 |
5+ | CHF 22.660 |
10+ | CHF 22.190 |
25+ | CHF 21.720 |
50+ | CHF 21.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAIS 150-P
Order Code1617430
Product RangeHAIS - P/TP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-450A to 450A
Accuracy1%
Current Measuring Range AC-450A to 450A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current150A
Response Time5µs
Secondary Signal Type-
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHAIS - P/TP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HAIS 150-P is a current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation test voltage of 2500V, single power supply of +5V
- Low power consumption, fixed offset and sensitivity
- Insulating plastic case recognized according to UL 94-V0
- Small size and space saving, only one design for wide current ratings range
- High immunity to external interference, Uref IN/OUT
- 150A primary nominal RMS current at RL = 10kohm
- Primary current measuring range: ±450A at RL = 10kohm
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Accuracy
1%
Current Sensor Technology
Open Loop Hall Effect
Response Time
5µs
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HAIS - P/TP Series
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-450A to 450A
Current Measuring Range AC
-450A to 450A
Primary Current
150A
Secondary Signal Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for HAIS 150-P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02