Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.100 |
10+ | CHF 12.830 |
25+ | CHF 12.570 |
50+ | CHF 12.310 |
100+ | CHF 12.050 |
Product Information
Product Overview
The CASR 15-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CASR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTSR compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V
5.25V
± 0.8%
-51A to 51A
0.8%
-40°C
CASR Series
4.75V to 5.25V
AC / DC / Pulsed
-51A to 51A
Closed Loop, Flux Gate
15A
Through Hole
85°C
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate