200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.710 |
10+ | CHF 13.440 |
25+ | CHF 13.160 |
50+ | CHF 12.890 |
100+ | CHF 12.610 |
Product Information
Product Overview
The CAS 6-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CAS series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTS compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V to 5.25V
AC / DC / Pulsed
Closed Loop, Flux Gate
0.3µs
0.8%
-40°C
CAS Series
4.75V
5.25V
± 0.8%
6A
Analog
Through Hole
85°C
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate