Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.750 |
10+ | CHF 6.840 |
100+ | CHF 4.970 |
250+ | CHF 4.510 |
500+ | CHF 4.050 |
1000+ | CHF 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No13332
Order Code393204
Technical Datasheet
Product Range-
Fuse Current32A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC400VAC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 13332 is a 32A 400VAC type-gG cylindrical domestic Cartridge Fuse with midget HRC fuse case style and without indicator.
- Brown colour indication
- 6000A Rupture capacity copper
- 6mm² Protected section
Applications
Safety
Technical Specifications
Product Range
-
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
32A
Voltage Rating VDC
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006