Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ60B2B
Order Code2024100
Technical Datasheet
No. of Outlets0
Supply Voltage VAC120V
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric4.57m
Length - Imperial0
External Width - Imperial-
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for J60B2B
1 Product Found
Technical Specifications
No. of Outlets
0
Current Rating
15A
External Width - Metric
-
Length - Imperial
0
Cable Length - Imperial
15ft
SVHC
No SVHC (17-Dec-2014)
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
4.57m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74636