Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075708174
Order Code4136339
Product RangeHIGH BAY COMPACT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 117.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 117.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075708174
Order Code4136339
Product RangeHIGH BAY COMPACT Series
Technical Datasheet
Light SourceLED
Input Power83W
Input Voltage240VAC
Light ColourCool White
Color Temperature Typ4000K
Ceiling Hole Dia-
Product RangeHIGH BAY COMPACT Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
4000K
Product Range
HIGH BAY COMPACT Series
Input Power
83W
Light Colour
Cool White
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.005