Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075692831
Order Code4136260
Product RangeHIGH BAY GEN 4 Series
Also Known AsGTIN UPC EAN: 4058075692831
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 243.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 243.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075692831
Order Code4136260
Product RangeHIGH BAY GEN 4 Series
Also Known AsGTIN UPC EAN: 4058075692831
Technical Datasheet
Lighting TypeWarehouse Lighting
Lamp Base Type-
Input Power210W
Input Voltage240V
Product RangeHIGH BAY GEN 4 Series
SVHCTo Be Advised
Product Overview
Engineered for optimal performance in large commercial and industrial environments, this high bay luminaire provides up to 140 lm/W with a low UGR for enhanced comfort and reduced glare. Ideal for spaces that require both energy efficiency and high quality, uniform lighting.
- Replacement for high bay luminaires with mercury vapor or metal halide lamps
- Beam angle: 70°
- Lumens: 30000
- IP65 & IK08 Rated
- Ideal for warehouses, shopping malls, airports & commercial buildings
Technical Specifications
Lighting Type
Warehouse Lighting
Input Power
210W
Product Range
HIGH BAY GEN 4 Series
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.337