Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075622890
Order Code4135583
Product RangePARATHOM DIM LED PIN G9 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.360 |
10+ | CHF 11.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075622890
Order Code4135583
Product RangePARATHOM DIM LED PIN G9 Series
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle320°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating3W
Supply Voltage240VAC
Energy RatingF
External Length52mm
External Diameter16mm
Product RangePARATHOM DIM LED PIN G9 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
30W
Power Rating
3W
Energy Rating
F
External Diameter
16mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
320°
Luminous Flux
320lm
Supply Voltage
240VAC
External Length
52mm
Product Range
PARATHOM DIM LED PIN G9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013