Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075609297
Order Code4135505
Product RangePARATHOM DIM MR16 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075609297
Order Code4135505
Product RangePARATHOM DIM MR16 Series
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColourWarm White
CCT3000K
DimmableDimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux621lm
Power Rating8W
Supply Voltage12V
Energy RatingG
External Length46mm
External Diameter51mm
Product RangePARATHOM DIM MR16 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
50W
Power Rating
8W
Energy Rating
G
External Diameter
51mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
3000K
Beam Angle
36°
Luminous Flux
621lm
Supply Voltage
12V
External Length
46mm
Product Range
PARATHOM DIM MR16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05