Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075591196
Order Code4135306
Product RangePARATHOM Retrofit CLASSIC P DIM Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075591196
Order Code4135306
Product RangePARATHOM Retrofit CLASSIC P DIM Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle320°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.8W
Supply Voltage240VAC
Energy RatingF
External Length78mm
External Diameter45mm
Product RangePARATHOM Retrofit CLASSIC P DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
4.8W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
320°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
78mm
Product Range
PARATHOM Retrofit CLASSIC P DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023