Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075591011
Order Code4135296
Product RangePARATHOM Retrofit CLASSIC B Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075591011
Order Code4135296
Product RangePARATHOM Retrofit CLASSIC B Series
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating5.5W
Supply Voltage240VAC
Energy RatingD
External Length100mm
External Diameter35mm
Product RangePARATHOM Retrofit CLASSIC B Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
5.5W
Energy Rating
D
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
300°
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
100mm
Product Range
PARATHOM Retrofit CLASSIC B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03