Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075543447
Order Code4135208
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543447
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075543447
Order Code4135208
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543447
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG5
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage49W
Luminous Flux4000lm
Power Rating26W
Supply Voltage240V
Energy RatingD
External Length1449mm
External Diameter19mm
Product RangeSubstiTUBE T5 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
49W
Power Rating
26W
Energy Rating
D
External Diameter
19mm
SVHC
To Be Advised
Lamp Base Type
G5
CCT
4000K
Beam Angle
160°
Luminous Flux
4000lm
Supply Voltage
240V
External Length
1449mm
Product Range
SubstiTUBE T5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208