Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075485839
Order Code4135914
Product RangeSMART+ Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.380 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CHF 41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075485839
Order Code4135914
Product RangeSMART+ Series
Technical Datasheet
Control MethodWiFi
Control System SoftwareSMART+ WiFi App
Compatible WithAmazon Alexa, Google Assistant
Added Features-
Lamp StyleFrosted GLS
Lamp Base TypeE27
LED ColourWarm White
Equivalent Wattage100W
Luminous Flux1521lm
CCT2700K
DimmableDimmable
Beam Angle215°
Power Rating14W
Supply Voltage230VAC
Energy RatingF
External Length141.5mm
External Diameter75mm
Product RangeSMART+ Series
SVHCTo Be Advised
Technical Specifications
Control Method
WiFi
Compatible With
Amazon Alexa, Google Assistant
Lamp Style
Frosted GLS
LED Colour
Warm White
Luminous Flux
1521lm
Dimmable
Dimmable
Power Rating
14W
Energy Rating
F
External Diameter
75mm
SVHC
To Be Advised
Control System Software
SMART+ WiFi App
Added Features
-
Lamp Base Type
E27
Equivalent Wattage
100W
CCT
2700K
Beam Angle
215°
Supply Voltage
230VAC
External Length
141.5mm
Product Range
SMART+ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.481