Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075440098
Order Code3759019
Product RangePANEL PERFORMANCE 1200x300 UGR<lt/>19
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075440098
Order Code3759019
Product RangePANEL PERFORMANCE 1200x300 UGR<lt/>19
Technical Datasheet
Light SourceLED
Input Power30W
Input Voltage240VAC
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia-
Product RangePANEL PERFORMANCE 1200x300 UGR<lt/>19
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
3000K
Product Range
PANEL PERFORMANCE 1200x300 UGR<lt/>19
Input Power
30W
Light Colour
Warm White
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.703