Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075062221
Order Code3758872
Also Known AsGTIN UPC EAN: 4058075062221
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075062221
Order Code3758872
Also Known AsGTIN UPC EAN: 4058075062221
Technical Datasheet
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourDaylight White
CCT4000K
Supply Voltage240VAC
Length300mm
Width300mm
Depth61mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- Slim profile
- High luminous efficacy
- Resistance against vandalism, IK10 rated
- Ideal for corridors, stairways, bathrooms, foyers, public areas
- IP65 Rated
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Daylight White
Supply Voltage
240VAC
Width
300mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
300mm
Depth
61mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06