Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ234
Order Code3403676
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125496642
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.360 |
2+ | CHF 100.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ234
Order Code3403676
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125496642
Product RangeLEDJ - Event Spot LED Pinspots
Plug Type-
SVHCTo Be Advised
Product Overview
The Event Spot compact LED pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional frost lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on a restaurant table, or to spotlight displays in store. On-board features include manual colour selection, colour change, colour fade, sound activation and DMX.
- Compact LED pinspots powered by a 15W LED that has the brightness and output of a 100W halogen lamp
- 4° beam angle and supplied with two optional frost lenses (10° and 45°)
- Easily directed at displays for highlighting and pinspotting
- Can also be used to create mood lighting on a restaurant table, or to spotlight displays in store
- Includes manual colour selection, colour change, colour fade, sound activation and DMX
- 1.1KHz refresh rate
- DMX channels: 1/4/6 or 7 selectable
- Static colour, colour change, colour fade
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4x push button menu with LCD display
- PowerCON input/output
- 3-pin XLR input/output trailing sockets
- Convection cooled
Technical Specifications
Product Range
LEDJ - Event Spot LED Pinspots
SVHC
To Be Advised
Plug Type
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
Tariff No:85414100
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
Weight (kg):1.731