Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFP11431_LISA2-WWW-CLIP16-XP
Order Code1848280
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.750 |
10+ | CHF 1.930 |
25+ | CHF 1.780 |
50+ | CHF 1.640 |
100+ | CHF 1.490 |
500+ | CHF 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11431_LISA2-WWW-CLIP16-XP
Order Code1848280
Technical Datasheet
Lens Type-
Beam TypeWide
LED Lens Colour-
Lens Diameter9.9mm
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The FA11431_LISA2-WWW-CLIP16-XP is a 9.9mm Wide Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of high quality black PC (polycarbonate). It is specially designed for use with for Cree's XP-E series of LEDs. The fastening of holder to PCB with appropriate adhesive (e.c. epoxy or polyurethane based).
- Up to 90% optical efficiency
- Integrated holder with small position pins
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Oval
Product Range
-
Beam Type
Wide
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004