Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.890 |
10+ | CHF 6.510 |
25+ | CHF 3.570 |
50+ | CHF 3.480 |
100+ | CHF 3.380 |
500+ | CHF 3.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11716_ANNA-40-7-S
Order Code1901755
Technical Datasheet
Lens Type7 LED Optic
Beam TypeSpot
LED Lens ColourTransparent
Lens Diameter39.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C11716_ANNA-40-7-S is a transparent 40mm round multi-LED Spot Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's XP series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours also.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
7 LED Optic
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
39.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005