Print Page
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.580 |
5+ | CHF 25.240 |
10+ | CHF 24.070 |
20+ | CHF 19.840 |
50+ | CHF 19.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-267-B-1
Order Code3996097
Product RangeC5 Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force14ozf
Coil Voltage24VDC
Coil Resistance191.73ohm
Coil Power Continuous3W
Coil TerminationSolder
Product RangeC5 Series
SVHCTo Be Advised
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
24VDC
Coil Power Continuous
3W
Product Range
C5 Series
Solenoid Operation
Pull
Holding Force
14ozf
Coil Resistance
191.73ohm
Coil Termination
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012