Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195204-233.
Order Code1331809
Product Range195204 Series
Technical Datasheet
983 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-233.
Order Code1331809
Product Range195204 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force12.8N
Coil Resistance83.5ohm
Coil Power Continuous7W
External Diameter19.6mm
External Length39.37mm
Product Range195204 Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
83.5ohm
External Diameter
19.6mm
Product Range
195204 Series
Solenoid Duty Cycle
Continuous
Holding Force
12.8N
Coil Power Continuous
7W
External Length
39.37mm
Technical Docs (2)
Alternatives for 195204-233.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792