Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.100 |
5+ | CHF 74.200 |
10+ | CHF 72.300 |
25+ | CHF 68.480 |
50+ | CHF 64.680 |
100+ | CHF 60.880 |
250+ | CHF 57.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No174432-024
Order Code1363757
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage12.4VDC
Holding Force64.5N
Coil Resistance9.3ohm
Coil Power Continuous17W
External Diameter38.1mm
External Length63.5mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12.4VDC
Coil Resistance
9.3ohm
External Diameter
38.1mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
64.5N
Coil Power Continuous
17W
External Length
63.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164