Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No154661-224.
Order Code3276536
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12.4VDC
Holding Force78.9N
Coil Resistance9.3ohm
Coil Power Continuous17W
External Diameter38.6mm
Outside Diameter38.6mm
External Length65mm
Product Range-
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12.4VDC
Coil Resistance
9.3ohm
External Diameter
38.6mm
External Length
65mm
Solenoid Duty Cycle
Continuous
Holding Force
78.9N
Coil Power Continuous
17W
Outside Diameter
38.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567